TE Connectivity 2350397-6 Barrier Strip Terminal Block 16A 3.31mm2 1 Row

MPN
2350397-6
Order Code
14-6950
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 2350397-6 is a barrier strip terminal block suitable for secure electrical connections.

It features a current rating of 16A and can accommodate wires up to 3.31mm² in size.

This one-row terminal block provides reliable performance, ideal for use in industrial and commercial electrical settings.

With its sturdy construction, it ensures safety and efficiency in various wiring applications.


Accessory Type PCB Connector
Centerline (Pitch) 4.9784mm
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 16.0
Contact Mating Area Plating Material Tin (Sn)
Housing Material PA 66
Number of Positions 6
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Primary Product colour Green
Product Orientation Vertical
Termination Method to Wire & Cable Push-in
Wire Size 26 – 12

Reviews

Be the first to submit a review

Trustpilot