The 3 position terminal block plug by TE Connectivity ( 2350397-3) is a female, unshrouded connector.
It is designed for secure and reliable electrical connections.
Key features include easy plug-and-play assembly.
This component is typically used in industrial and automation applications.
| Pitch |
4.9784mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
16A |
| Colour |
Green |
| Wire Gauge (AWG) |
26 to12 AWG |
| Wire Gauge (mm²) |
2.5mm² |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Housing Material |
PA 66 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| Termination Method to Wire & Cable |
Push-in |
To use this facility please Sign In.
Sign In