TE Connectivity 2337019-1 UMCC Micro-Coaxial Female Connector Unshrouded

MPN
2337019-1
Order Code
14-5196
Country of Origin
China
Qty Unit Price (Ex VAT)
10000+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 50,000 in stock

TE Connectivity 2337019-1 is a microcoax female connector known for its compact design and high-frequency performance.

It is unshrouded, allowing for easy integration into tight spaces.

This connector is ideal for applications in telecommunications and consumer electronics where size and performance are critical.

The product ensures reliable and efficient signal transmission.


Type Coax Connectors
Mounting Direction Straight
Centerline (Pitch) 2.29mm
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Style Plug
Connector System Cable-to-Board
Contact Mating Area Plating Material Gold
Mounting Angle Right Angle
Mounting Type Board Mount / Through Hole
Number of Positions 1
Number of Rows 3
Operating Temperature Range -40 – 185
Packaging Method Reel & Box
PCB Mount Orientation Vertical
Sealable No
Shell Size 1
Termination Method to PCB Surface Mount
Termination Method to Wire & Cable Solder

Reviews

Be the first to submit a review

Trustpilot