The TE Connectivity 2324697-2 is a PUSHGRIP connector with two poles and a male unshrouded terminal design.
This product features easy assembly and reliable electrical connections for various applications.
Typically used in domestic appliances and lighting systems, it ensures secure and efficient connectivity.
Its robust construction suits environments requiring durability and performance.
| Type |
Splices |
| Number of Ways |
2 |
| Strain Relief |
No |
| Barrel Type |
Closed |
| Compatible With Agency/Standards Products |
IEC |
| Compatible With Approved Standards Products |
UL 486C |
| Insulation Option |
Fully Insulated |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag/Box |
| Primary Product colour |
Yellow - Translucent |
| Wire Insulation Support |
Without |
| Wire Size |
22 – 12 |