TE Connectivity 2323765-3 Cable 32AWG 2-8PR 15M Durable Reliable

Order Code:

13-8645

Brand: TE Connectivity MPN: 2323765-3
Qty Unit Price (Ex VAT)
1+ £197.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 5 working days

The TE Connectivity 2323765-3 is a robust and reliable cable designed for demanding environments.

Featuring 32AWG with 2 to 8 pairs, it ensures efficient signal transmission.

It is durable over a length of 15 meters, suitable for electronic and industrial applications.

Ideal for data and signal integrity in complex systems.


Connector 1 QSFP-DD Plug
Colour Black
Type Pluggable I/O Cable Assemblies
Housing Material Zinc Alloy
Mating Alignment Without
Number of Positions 32
Number of Signal Positions 32
Outside Cable Diameter .221
Shielded Yes
Wire Size 32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot