TE Connectivity's 2301997-7 is a shrouded RJ45 jack.
It supports 1GB data transmission and includes integrated LED indicators.
The jack is designed for Ethernet applications, providing reliable connectivity.
It is typically used in networking equipment and telecommunications devices.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shrouded |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
1.015 |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Contact Base Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Eccn Code |
EAR99 |
| Housing Material |
LCP |
| HTS Code |
8536.69.40.30 |
| Military Spec |
True |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Tray |
| Packaging Quantity |
40 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Boardlock |
| REACH |
unknown |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.035 |
| UL Flammability Rating |
UL 94V-0 |