TE Connectivity's 2301994-7 is a modular RJ45 jack.
It is unshrouded, features a 1x1 configuration, and supports 8P8C Cat connections.
The jack is typically used in telecommunications and networking equipment.
Its design ensures reliable data transmission in various electronic setups.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.537 |
| Connector Profile |
Standard |
| Contact Base Material |
Copper Alloy |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Housing Material |
LCP |
| Insulator Material |
LIQUID CRYSTAL POLYMER |
| Mounting Style |
RIGHT ANGLE |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Reel |
| Packaging Quantity |
80 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Boardlock |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
8 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |