TE Connectivity 2292860-3 AS16 Backshell 2P Cap NC08 Unshrouded

MPN
2292860-3
Order Code
14-6628
Country of Origin
USA
Qty Unit Price (Ex VAT)
70+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 16/08/2026

The TE Connectivity 2292860-3 is a back shell cap designed for 2-position connectors.

It features an unshrouded design with NC08 compatibility.

This back shell is ideal for protecting and securing cable terminations in electrical assemblies.

It is commonly used in automotive and industrial applications for enhanced durability.


Type Connector Backshells
Angular Function 180°
Body Material Polyamide 6/6
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Positions 2
Operating Temperature (Max) 212
Operating Temperature Range -40 – 257
Primary Product colour Black
Primary Product Material PA 66
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot