TE Connectivity 227531-1 SMA Plug RF Coax Passivated Body

MPN
227531-1
EAN-13
2050006980637
Order Code
07-4209
Country of Origin
Mexico
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity manufactures the 227531-1 high-frequency coaxial connector, suitable for RF applications. It is designed for use in equipment requiring reliable coaxial connections, such as in broadcasting and telecommunications systems. This connector is part of the TE AMP RF Coax Connectors range, ensuring secure and efficient signal transmission.
Impedance 50r
Body Material Stainless Steel
Body Plating Passivated
Contact Material Copper, Brass
Contact Plating Nickel
Depth 7.93mm
ELV Compliant
Frequency 18GHz
Length 0.447inch
Max Frequency 18GHz
Max Operating Temperature 165°C
Min Operating Temperature -65°C
Misc Attribute TE AMP RF Coax Connectors
Mount Cable
Number of Positions 1
Operating Frequency 0 to 18 GHz
Orientation Straight
Package Quantity 100
Package/Case SMA
Packaging Bulk
Packaging Type Package
Plating Passivated
Polarity Standard
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SMA
Termination Crimp
Voltage Rating 500v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot