TE Connectivity 2273114-4 Sensor/actuator Connector M12 Plug 1.50m 5 Pins

Image Representative of Range

TE Connectivity 2273114-4 Sensor/actuator Connector M12 Plug 1.50m 5 Pins

MPN
2273114-4
EAN-13
2050003735797
Order Code
07-4206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TE Connectivity 2273114-4 is a pre-fabricated M12 plug and socket connector featuring a straight design with a 1.50 m cable, accommodating five pins. This robust and reliable connector is typically used in sensor and actuator applications, providing secure and efficient signal transmission. It is ideal for industrial automation environments requiring durable connectivity solutions.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 5mm
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Min. temperature -40°C
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot