TE Connectivity 2273110-4 Cables 3pos PUR 1.5m M8 Socket M12 Plug

Order Code:

15-3503

Brand: TE Connectivity MPN: 2273110-4
Qty Unit Price (Ex VAT)
25+ £17.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
50 in stock, despatched in 5 working days

TE Connectivity 2273110-4 is a cable assembly with 3 positions and a length of 1.5 metres.

It features a polyurethane (PUR) jacket for durability and environmental protection.

The cable is equipped with an M8 socket and an M12 plug, suitable for industrial and automation applications.

This product is ideal for connecting sensors and actuators in harsh environments.


Length 1.5m
Type M8/M12 Cable Assemblies
Connector & Keying Code A
Contact Current Rating (Max) 4
Housing Material Plastic
Military Spec False
Number of Positions 3
Operating Temperature Range -40 – 176
Operating Voltage 60
Outside Cable Diameter .161
Packaging Method Box
REACH Compliant
RoHS Yes
Shielded No
Thread Size M12 x M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot