TE Connectivity 2273045-1 Sensor/actuator Connector M12 4-Pin 1.50m Straight

Image Representative of Range

TE Connectivity 2273045-1 Sensor/actuator Connector M12 4-Pin 1.50m Straight

MPN
2273045-1
EAN-13
2050005500485
Order Code
07-4203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TE Connectivity 2273045-1 is a pre-fabricated sensor/actuator connector, specifically an M12 socket with a straight design, featuring four pins. It is typically used in industrial and automation applications for reliable and efficient connectivity between sensors and actuators. This connector is designed for robust performance in demanding environments, ensuring secure data transmission and power delivery.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 1.5m
Type Sensor connector
Cable Diameter 5.90mm
Coding A
Cross-section (sensor/actuator wiring) 0.326mm²
Industrial packaging No
Material PUR
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
Nominal Current 4A
REACH Compliant
ROHS Yes
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot