TE Connectivity 2273043-1 M12 Socket 1.50m 3-Pin Straight Connector

Image Representative of Range

TE Connectivity 2273043-1 M12 Socket 1.50m 3-Pin Straight Connector

MPN
2273043-1
EAN-13
2050003737166
Order Code
07-4202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £33.48 £28.46
10+ £27.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity's M12 sensor/actuator connector features a straight socket design with three pins and a 1.50 m pre-fabricated cable. This robust connector is ideal for use in industrial automation systems, ensuring reliable connections between sensors and actuators. Its compact and durable design is suited for harsh environments, providing consistent performance in demanding applications.
Connector 1 Cable, open end
Connector 2 M12
Colour Grey
Length 1.5m
Type Sensor connector
Cable Diameter 5.9mm
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec True
Min. temperature -30°C
REACH Compliant
ROHS Yes
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot