TE Connectivity 2273041-1 M12 Socket Connector 1.5m 8-Pin Straight

Image Representative of Range

TE Connectivity 2273041-1 M12 Socket Connector 1.5m 8-Pin Straight

MPN
2273041-1
EAN-13
2050003737425
Order Code
07-4201
Country of Origin
Germany
View Full Product Range (25)

Discontinued


TE Connectivity's 2273041-1 is a pre-fab sensor/actuator connector featuring an M12 straight socket design with 8 pins. This connector is known for its reliability in industrial environments, suitable for factory automation and machinery applications. Its robust construction ensures secure connections for applications requiring consistent performance over a 1.50 m cable length.
Connector 1 M12
Colour Grey
Length 1.5m
Type Sensor connector
Cable Diameter 6mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
REACH Compliant
ROHS Yes
Seal Type Screw-on
Thread Type M12

Trustpilot