TE Connectivity 2273029-1 M12 Sensor/actuator Connector 4-Pin 1.5m Straight

Image Representative of Range

TE Connectivity 2273029-1 M12 Sensor/actuator Connector 4-Pin 1.5m Straight

MPN
2273029-1
EAN-13
2050003736640
Order Code
07-4199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

TE Connectivity manufactures the 2273029-1 M12 socket sensor/actuator connector, designed with a straight layout and 1.50 m cable length. This pre-fabricated connector includes four pins and is typically used in industrial automation systems for efficient signal transmission. Its robust design ensures reliable performance in harsh environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 5mm
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
REACH Compliant
ROHS Yes
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot