TE Connectivity 2273012-1 Connector M8 Socket 4-Pin 1.5m Right Angle

Image Representative of Range

TE Connectivity 2273012-1 Connector M8 Socket 4-Pin 1.5m Right Angle

MPN
2273012-1
EAN-13
2050005500249
Order Code
07-4198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £9.98 £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TE Connectivity 2273012-1 is a pre-fab sensor/actuator connector featuring a right-angle M8 socket. It has four pins and a cable length of 1.50 metres, making it suitable for compact and space-constrained environments. This connector is typically used in industrial automation and control applications, offering reliable interfacing between sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.10mm
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Housing Material Plastic
Industrial packaging No
Material PUR
Military Spec False
Nominal Current 4A
Nominal Voltage 24V DC
Number of Positions 4
Operating Temperature Range -40 – 176
Operating Voltage 24
Outside Cable Diameter .161
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot