TE Connectivity 2273000-3 Sensor/actuator Connector M8 Plug Straight 5m 3-Pin

Image Representative of Range

TE Connectivity 2273000-3 Sensor/actuator Connector M8 Plug Straight 5m 3-Pin

MPN
2273000-3
EAN-13
2050003734066
Order Code
07-4194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.48
10+ £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TE Connectivity offers the 2273000-3, a sensor/actuator connector featuring an M8 plug that is straight and 5.00 metres in length with three pins. This connector facilitates easy and reliable electrical connections in automation and industrial environments. It is typically used for connecting sensors and actuators in various applications, ensuring efficient data and power transmission.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 4.1mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Housing Material Plastic
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec False
Min. temperature -40°C
Number of Positions 3
Operating Temperature Range -22 – 176
Operating Voltage 60
Outside Cable Diameter .161
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Seal Type Screw-on
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot