The TE Connectivity, 2271183-1, is a female unshrouded connector with two pins designed for wire-to-wire connections.
It features a secure locking mechanism and reliable electrical performance.
Commonly used in lighting applications, it ensures robust connectivity.
Its compact design supports easy integration into various systems.
| Type |
Ballast Connectors |
| Gender |
Female |
| Centerline (Pitch) |
144.78mm |
| Compatible With Approved Standards Products |
UL 2459 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Height |
7.75 |
| Connector Length |
26.7 |
| Connector System |
Wire-to-Wire |
| Connector Width |
13.3 |
| Contact Current Rating (Max) |
3 |
| Mating Alignment |
With |
| Military Spec |
False |
| Number of Rows |
1 |
| Number of Ways |
2 |
| Operating Temperature Range |
-40 – 221 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
500 |
| Primary Product colour |
Orange |
| REACH |
Compliant |
| ROHS |
Yes |
| Sealable |
No |
| Termination Method to Wire & Cable |
Poke-In |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
18 – 22 |