TE Connectivity 2267087-1 Toggle Switch Single Pole Panel Mount

MPN
2267087-1
EAN-13
2050007002925
Order Code
07-4189
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


TE Connectivity's 2267087-1 is a rocker switch designed for reliable operation. This switch offers a robust and user-friendly interface for electrical circuits. It is typically used in industrial and consumer electronics applications.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Actuator Marking None
Illumination Colour None
Misc Attribute TE AMP Toggle Switches
Packaging Type Bag
Product Orientation Vertical
Type Toggle Switches
Voltage Rating 28

Trustpilot