TE Connectivity 226537-2 Coaxial Connector Pin 1pc High-Quality Solution

Image Representative of Range

TE Connectivity 226537-2 Coaxial Connector Pin 1pc High-Quality Solution

MPN
226537-2
EAN-13
2050006488775
Order Code
07-4188
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity 226537-2 is a coaxial connector designed for use in RF applications. It features a pin configuration, ensuring reliable signal transmission. This connector is suitable for telecommunications and data networking installations.
Type Coaxial connector (pin)
Mounting Direction Straight
Cable Type RG 178, RG 1960
Case Material Brass
Conductor Material Copper Alloy
Contact Gender Male
Contact Material Copper
Contact Plating Gold
Contact Type Coaxial
ELV Compliant
Gender Male
Length 25.78mm
Mount Cable
Orientation Straight
Package Quantity 100
Packaging Carton
Plating Material Gold (Au)
RoHS Compliant Yes
Series Coaxicon
Shielding Shielded
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot