TE Connectivity 224793-000 Terminal Ring 22-18AWG Red Crimp Unshrouded

MPN
224793-000
Order Code
15-2260
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 283 in stock

TE Connectivity 224793-000 is a terminal ring designed for 22-18 AWG wires.

It features a red crimp and an unshrouded design for easy installation.

The terminal is ideal for electrical connections in automotive and industrial applications.

Its robust construction ensures reliable performance in various conditions.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Manufacturer Series 224793
Maximimum Wire Gauge (AWG) 18
Operating Temperature Range -67 – 257
Packaging Method Package
Packaging Quantity 1000
Product Length 1.417
Product Type Ring Terminal
Product Weight .03
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot