TE Connectivity 223972-1 Universal Power Module Male Shrouded Header R/A

MPN
223972-1
Order Code
14-4566
Country of Origin
USA
Qty Unit Price (Ex VAT)
2+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 20/10/2026

TE Connectivity 223972-1 is a universal power module male shrouded header with a right-angle configuration.

This component features robust construction suitable for high-performance power applications.

It is designed for secure connections in demanding electrical systems.

Typical applications include automotive, industrial, and communication systems.


Switch Not Applicable
Colour Grey
Connector System Board-to-Board
Contact Current Rating 10a
Contact Material Bronze
Contact Plating Metal, Tin, Lead
Contact Retention Yes (With)
ELV Non-Compliant
Flammability Rating UL94 V-0
Housing colour Grey
Insulation Diameter 0.122inch
Lead Free Not Applicable
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole, Edge, Board, Press-Fit
Number of Positions 3
Number of Power Positions 3
Number of Rows 1
Orientation Right Angle
Package Quantity 48
Package/Case Module
Packaging Box
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
Pitch 0.118inch
RoHS Compliant No
Row Spacing 0inch
Sealable No (Without)
Series UPM (Universal Power Modules)
Termination Press-Fit
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot