TE Connectivity's terminals, part number 2232111-1, are flag fast receptacles designed for quick and reliable connections.
They are insulated and suitable for wire sizes ranging from 18 to 12 AWG.
The terminals are typically used in automotive and industrial applications where secure electrical connections are essential.
Their durable construction ensures long-lasting performance in demanding environments.
| Colour |
Metal |
| Gender |
Receptacle |
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.11 – .21 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Brass |
| Crimp Type |
Tab-Lok |
| Eccn Code |
EAR99 |
| HTS Code |
8536.90.40.00 |
| Insulation Option |
Uninsulated |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Military Spec |
False |
| Operating Temperature Range |
-40 – 230 |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
4000 |
| Product Length |
.67 |
| Product Terminates To |
Wire & Cable |
| REACH |
Compliant |
| ROHS |
Yes |
| Terminal Orientation |
Flag |
| Terminal Plating Material |
Tin |
| Type |
Quick Disconnects |
| Wire Insulation Support |
With |
| Wire Size |
20 – 12 |