TE Connectivity 222K185-25-0 Heat Shrink Tubing Polyolefin Black 1.22M Length

Order Code:

15-8400

Brand: TE Connectivity MPN: 222K185-25-0
Qty Unit Price (Ex VAT)
2+ £71.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 20/04/2026

TE Connectivity's 222K185-25-0 is a heat shrink tubing made from polyolefin and is coloured black.

It has a length of 1.22 metres and is designed for insulating and protecting wire joints and terminations.

This tubing is commonly used in electrical and electronic applications to provide a durable protective seal.

It is often employed in automotive, aerospace, and industrial environments where reliable insulation is required.


Type Heat Shrink Tubing
Length 1.22m
Colour Black
Color Black
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Modified Elastomer
Max Operating Temperature 150°C
Min Operating Temperature -75°C
Package Quantity 25
Package/Case Molded
Series Thermofit 222K1
Wire/Cable Diameter 1.34inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot