TE Connectivity 222K163-25-0 Premolded Heatshrink 43mm Diameter 1pc

Image Representative of Range

TE Connectivity 222K163-25-0 Premolded Heatshrink 43mm Diameter 1pc

MPN
222K163-25-0
EAN-13
2050003384742
Order Code
07-4181
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


TE Connectivity's 222K163-25-0 is a heat shrink cable boot designed for superior insulation and moisture protection.

It features a flexible, durable construction ideal for cable management.

The product ensures a secure seal, reducing wear in harsh environments.

Typical applications include automotive and industrial settings.


Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 45mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Maximum Operating Temperature 150°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -75°C
Nominal diameter (post-shrinkage) 28.2mm
Nominal inside diameter (pre-shrinkage) 43mm
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222K1
Wire/Cable Diameter 23inch

Trustpilot