TE Connectivity 222K142-25-0 HS-BOOT Heat Shrink Cable Boots End Caps

MPN
222K142-25-0
Order Code
15-8236
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £26.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity 222K142-25-0 is a heat shrink boot designed for cable protection.

It offers excellent insulation, sealing, and strain relief properties.

Typically used in aerospace and defence applications, it ensures optimal performance in harsh environments.

This product is made from durable materials, suitable for a range of cable diameters.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 31mm
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222K1
Wire/Cable Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot