TE Connectivity 222A142-25-0 Heat Shrink Boot 90DEG Size42 Black

MPN
222A142-25-0
Order Code
15-7406
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 24 in stock

TE Connectivity 222A142-25-0 is a heat shrink boot designed with a 90-degree angle.

It is sized at 42 and comes in black.

This boot provides excellent insulation and protection in electrical and mechanical applications.

Typical uses include safeguarding cables and connectors from environmental elements.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
ELV Compliant
Lead Free Not Applicable
Material ELASTOMER, Fluid Resistant Elastomer
Maximum Operating Temperature -150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Reach SVHC Compliant No
Series Thermofit 222A1
Wire/Cable Diameter -22.9mm

Reviews

Be the first to submit a review

Trustpilot