TE Connectivity 2213932-2 Right-Angled Header Terminal Block 2POS SMT Male Uns.

MPN
2213932-2
Order Code
15-2753
Country of Origin
Tunisia
Qty Unit Price (Ex VAT)
475+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 475
Despatched within 5 working days - 4,750 in stock

The TE Connectivity 2213932-2 is a right-angle header terminal block featuring two positions and surface-mount technology.

It is a male, unshrouded connector designed for efficient electrical connections.

This component is ideal for use in printed circuit board applications requiring compact, reliable interconnections.

Typically, it serves in various electronics requiring robust connectivity solutions.


Body Style Horizontal Closed End Header
Pitch 3.5052mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Body Orientation Right Angle
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Gender HDR
Header Type Fully Shrouded
Height 7.3mm
Housing Material Thermoplastic
Max Current Rating 8/ContactA
Max Voltage Rating 300VAC
Mounting Surface Mount
Number of Contacts 2
Number of Rows 1
Operating Voltage 300
Primary Product colour Black
Product Orientation Right Angle
Terminal Pitch 3.5mm
Termination Method Solder
Termination Method to PCB Surface Mount
Termination Post & Tail Length .138
Type Wire to Board

Reviews

Be the first to submit a review

Trustpilot