TE Connectivity 2213871-2 is designed for efficient light control in LED lighting applications.
It features reliable performance and durability, suitable for enhancing lighting systems.
The part offers easy integration into various lighting setups.
Typical applications include residential, commercial, and industrial LED lighting solutions.
| Type |
ANSI Street Lighting Base Assemblies |
| Lens Colour |
Black |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Contact Current Rating (Max) |
15 |
| Contact Mating Area Plating Material |
Gold |
| Number of Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
600 |
| Product Diameter |
3.1899999999999999 |
| ROHS |
Yes |
| RoHS Version |
2011/65/EU, 2015/863 |
| Sealable |
Yes |