TE Connectivity's 2213800-1 Coolslice terminal is designed for use with 18-18 AWG stranded wire.
It features a low insertion force for ease of installation.
The terminal is used for thermal management in various electrical applications.
Its typical applications include appliances and commercial equipment.
| Type |
Splices |
| Wire Gauge |
18AWG |
| Compatible Insulation Diameter Range |
.112 |
| Compatible With Agency/Standards Products |
IEC |
| Compatible With Approved Standards Products |
UL 2459 |
| Contact Base Material |
Phosphor Bronze |
| Insulation Option |
Fully Insulated |
| Number of Wire Entries |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Box |
| Product Length |
1.433 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-2 |
| Wire Insulation Support |
With |
| Wire Size |
18 |