TE Connectivity 2213600-8 Coolsplice Terminal Seal 16/18AWG

MPN
2213600-8
Order Code
15-9285
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
78+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 78
Despatched within 5 working days - 1,131 in stock

The TE Connectivity 2213600-8 Coolsplice Terminal Seal is designed for use with 16/18 AWG cables.

It offers superior environmental protection with sealing capabilities ideal for outdoor applications.

The terminal seal ensures reliable electrical connections in harsh environments, reducing maintenance needs.

Typical applications include automotive and industrial wiring systems.


Type Splices
Wire Gauge 18AWG
Body Orientation Straight
Compatible Insulation Diameter Range .138
Compatible With Agency/Standards Products IEC
Compatible With Approved Standards Products UL 486C
Contact Base Material Phosphor Bronze
Insulation Option Fully Insulated
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Operating Temperature Range -40 – 221
Operating Voltage 400
Packaging Method Box
Product Length 1.89
Sealable Yes
UL Flammability Rating UL 94V-2
Wire Insulation Support With
Wire Size 16 – 18

Reviews

Be the first to submit a review

Trustpilot