TE Connectivity 2213600-5 COOLSPLICE LW Connector Male Unshrouded 12-18AWG

MPN
2213600-5
Order Code
14-5534
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
156+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 156
Despatched within 5 working days - 3,588 in stock

The TE Connectivity 2213600-5 COOLSPLICE LW Connector is a male, unshrouded connector designed for 12-18 AWG wire sizes.

It features easy push-in wire terminations, ensuring simple and secure wire connections.

The connector is suitable for a variety of applications, including lighting systems and power distribution in industrial environments.

Its robust design enhances reliability and performance in electrical installations.


Type Splices
Wire Gauge 18AWG
Compatible Insulation Diameter Range .177
Compatible With Agency/Standards Products IEC
Compatible With Approved Standards Products UL 486C
Contact Base Material Phosphor Bronze
Insulation Option Fully Insulated
Number of Wire Entries 2
Operating Temperature Range -40 – 221
Operating Voltage 400
Packaging Method Box
Product Length 1.89
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable Yes
UL Flammability Rating UL 94V-2
Wire Insulation Support With
Wire Size 12 – 14

Reviews

Be the first to submit a review

Trustpilot