TE Connectivity 2213600-3 COOLSPLICE Connector Female Unshrouded 14/16-16/18AWG

MPN
2213600-3
Order Code
15-9023
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
117+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 117
Available to back orderBack order, lead time 4 months

The TE Connectivity 2213600-3 is a CoolSplice connector, designed for efficient wire joining.

This female unshrouded connector accommodates wire sizes ranging from 14/16 to 16/18 AWG.

It is commonly used in lighting and general electronic applications for ease of installation and reliable connections.

The connector enhances performance by allowing quick, tool-free wire connections.


Type Splices
Wire Gauge 18AWG
Compatible Insulation Diameter Range .177
Compatible With Agency/Standards Products IEC
Compatible With Approved Standards Products UL 486C
Contact Base Material Phosphor Bronze
Insulation Option Fully Insulated
Operating Temperature Range -40 – 221
Operating Voltage 400
Packaging Method Box
Product Length 48
Sealable Yes
UL Flammability Rating UL 94V-2
Wire Insulation Support With
Wire Size 16 – 18

Reviews

Be the first to submit a review

Trustpilot