TE Connectivity's 2213362-4 is a female shrouded connector, specifically designed for dimmable LED street lights.
It offers robust connectivity with a secure locking mechanism and is weather-resistant, making it suitable for outdoor use.
The connector supports efficient power distribution and contributes to energy conservation in street lighting systems.
Typical applications include urban street lighting, commercial outdoor lighting, and highways.
| Type |
ANSI Street Lighting Receptacles |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Component |
| Contact Current Rating (Max) |
15 |
| Contact Mating Area Plating Material |
Gold |
| Number of Positions |
7 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
600 |
| ROHS |
Yes |
| RoHS Version |
2011/65/EU, 2015/863 |
| Sealable |
Yes |
| Wire Size |
18 – 14 |