TE Connectivity 2213362-3 Connector Female 5Pos Cable Unshrouded

MPN
2213362-3
Order Code
14-4715
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 6,130 in stock

TE Connectivity 2213362-3 is a female connector with five positions for cable attachment.

It features an unshrouded design, suitable for compact applications.

This connector is ideal for use in industrial and electronic equipment.

Its durable construction ensures reliable performance in various environments.


Type ANSI Street Lighting Receptacles
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Component
Contact Current Rating (Max) 15
Contact Mating Area Plating Material Gold
Mounting Type Cable
Number of Ways 5
Operating Temperature Range -40 – 185
Operating Voltage 600
Sealable Yes
Wire Size 18 – 14

Reviews

Be the first to submit a review

Trustpilot