The TE Connectivity 2213188-1 is a female unshrouded lighting connector designed for 2 poles.
It supports a current rating of 3 amps and a voltage of 400 volts.
This connector is commonly used in lighting applications where reliable electrical connections are essential.
Its robust design ensures safe and efficient power delivery in various environments.
| Type |
Poke-In Connectors |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Strain Relief |
Not Specified |
| Centerline (Pitch) |
3.2766mm |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.364 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Current Rating (Max) |
3.0 |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Underplating Material |
Nickel |
| Military Spec |
True |
| Operating Temperature Range |
-40 – 266 |
| Operating Voltage |
400 |
| Packaging Method |
SMT Pocket Tape |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Natural |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |