TE Connectivity 221117-4 RF SMA Connector Female 1 Contact Cable Crimp

MPN
221117-4
Order Code
14-5180
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/08/2026

The TE Connectivity 221117-4 RF SMA connector is a female connector with a single contact, designed for cable crimping.

It features a secure connection for RF signal applications, ensuring reliable performance.

The connector is ideal for use in telecommunications, networking, and broadcasting equipment.

Its robust construction enhances durability and longevity in various environments.


Type Coax Connectors
Impedance 50r
Mounting Direction Straight
Body Material Stainless Steel
Body Plating Passivated
Center Contact Plating Gold
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Contact Material Brass
Contact Plating Gold
Crimp Type Dual Crimp
Depth 10.16mm
Dielectric Material PTFE
ELV Compliant
Frequency 18GHz
Gender Male
Housing Colour Silver
Insertion Loss 0.3dB
Insulation Material Polytetrafluoroethylene
Length 30.18mm
Mating cycles 500
Max Frequency 12.4GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Mount Cable
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 12.4 GHz
Operating Temperature Range -85 – 329
Orientation Straight
Package/Case SMA
Packaging Bulk
Packaging Method Package
Plating Nickel
Polarity Standard
Product Length 1.188
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes
Termination Crimp
Termination Method to Wire & Cable Crimp

Reviews

Be the first to submit a review

Trustpilot