TE Connectivity 2205335-1 FSP-73A-4 Connector Female Shrouded 4Position

MPN
2205335-1
Order Code
14-6197
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity 2205335-1 is a female shrouded connector with four positions, designed for reliable electrical connections.

Its robust construction ensures durability in various applications.

This connector is typically used in telecommunications and data communications equipment.

Featuring secure mating, it provides stability in harsh environments.


Type Wire-to-Board Jumpers & Shunts
Centerline (Pitch) 1.9812mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Board-to-Board
Contact Current Rating (Max) 2.0
Number of Positions 4
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 200
Product Length 3.0
Wire Size 26

Reviews

Be the first to submit a review

Trustpilot