TE Connectivity 2205076-1 Ribbon Cable IDC 20 Positions Length 75mm

Order Code:

15-9578

Brand: TE Connectivity MPN: 2205076-1
Qty Unit Price (Ex VAT)
100+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
57 in stock, despatched in 5 working days

TE Connectivity's 2205076-1 is a ribbon cable designed with IDC connectors.

The cable features 20 positions and a length of 75mm.

It is ideal for simplifying complex wiring in compact electronic applications.

The product is commonly used in computer and communication equipment.


Connector 1 MICRO-MATCH MOW Plug
Connector 2 MICRO-MATCH MOW Plug
Number of Cores 20
Conductor Cross Section 0.08 mm²
Colour Grey
Length 75mm
Type Pluggable I/O Cable Assemblies
Mating Alignment With
Number of Positions 20
Pitch 1.27mm
Shielded No
Wire Size 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot