TE Connectivity 2205070-2 Ribbon Cable IDC 8 Positions 130mm Length

MPN
2205070-2
Order Code
15-9164
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/09/2026

The TE Connectivity 2205070-2 is a ribbon cable with IDC connectors, featuring 8 positions and a length of 130mm.

It is designed for easy connection in tight spaces due to its compact and flexible build.

This ribbon cable is ideal for use in data transmission and electronic equipment setups.

Its durability and reliable connection make it suitable for industrial and commercial applications.


Connector 1 MICRO-MATCH MOW Plug
Connector 2 MICRO-MATCH Plug
Number of Cores 8
Conductor Cross Section 0.08 mm²
Colour Grey
Length 130mm
Type Pluggable I/O Cable Assemblies
Cable Type Patch Cord
Connector Type A Wire to Board
Connector Type B Wire to Board
Contact Termination Crimp-Crimp
Gender M-M
Mating Alignment With
Number of Positions 8
Pitch 1.27mm
Shielded No
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot