TE Connectivity 2205063-1 Ribbon Cable 10 Positions 75mm Length

MPN
2205063-1
Order Code
15-3459
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
60+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity's 2205063-1 ribbon cable features 10 positions and a length of 75 mm.

It is designed for reliable interconnections in compact spaces.

This product is typically used in electronic devices where flexible circuit routing is required.

Its compact design is ideal for harsh environment applications.


Connector 1 MICRO-MATCH MOW Plug
Connector 2 MICRO-MATCH MOW Plug
Number of Cores 10
Conductor Cross Section 0.08 mm²
Colour Grey
Length 75mm
Type Pluggable I/O Cable Assemblies
Mating Alignment With
Number of Positions 10
Pitch 1.27mm
Shielded No
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot