TE Connectivity 2205062-2 Ribbon Cables IDC 8 Positions 150mm

MPN
2205062-2
Order Code
15-3457
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 900 in stock

The TE Connectivity 2205062-2 is a ribbon cable featuring an insulation displacement contact design.

It has 8 positions and measures 150mm in length.

This cable is suitable for high-density electronic applications where space optimisation is crucial.

It's commonly used in computer systems and consumer electronics for efficient signal transmission.


Connector 1 MICRO-MATCH MOW Plug
Connector 2 MICRO-MATCH MOW Plug
Number of Cores 8
Conductor Cross Section 0.08 mm²
Colour Grey
Length 150mm
Type Pluggable I/O Cable Assemblies
Mating Alignment With
Number of Positions 8
Pitch 1.27mm
Shielded No
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot