The TE Connectivity 2204273-2 is a terminal busbar clip connector ideal for electrical applications.
This female, unshrouded connector includes a screw for secure attachment.
It is designed to offer reliable electrical connections in various settings.
Typical applications include power distribution systems and industrial equipment.
| Accessory Type |
Busbar Connectors |
| Used With |
Any |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Bus Bar |
| Connector & Housing Type |
Receptacle |
| Connector System |
Bus Bar-to-Bus Bar |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
500 |
| Contact Shape & Form |
Multiple Contact Point |
| Contact Underplating Material |
Nickel |
| Housing Material |
Stainless Steel |
| Mating Alignment |
With |
| Military Spec |
True |
| Number of Positions |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
48 |
| Packaging Method |
Box & Tray |
| PCB Mount Retention Type |
Screw Mount |
| REACH |
unknown |
| ROHS |
Yes |