TE Connectivity 2199119-5 M.2 Card Edge Connector Mini Dual Side Male

MPN
2199119-5
Order Code
14-4785
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 3,500 in stock

TE Connectivity 2199119-5 is a mini dual side male M.2 card edge connector.

It features 67 positions with a pitch of 0.5 mm, suitable for space-constrained applications.

This connector is ideal for use in electronic devices, such as laptops and tablets, requiring high-density connectivity.

Its design supports efficient data transfer and ensures reliable performance.


Type M.2 Connectors
Number of Positions 67
Memory Type PCI Express
Mounting Type Horizontal
Centerline (Pitch) 0.508mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code B
Connector Height 0.126
Connector Length 0.86199999999999999
Connector Mounting Type Board Mount
Connector System Board-to-Board
Connector Width 0.34300000000000003
Contact Base Material Copper Alloy
Contact Current Rating (Max) 0.5
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30.0
Housing Material High Temperature Thermoplastic
Insulator Color BLACK
Insulator Material THERMOPLASTIC
Maximum Operating Temperature 80
Minimum Operating Temperature -40
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows 2
Operating Temperature Range -40 – 185
Operating Voltage 50
Packaging Method Tape & Reel
PCB Contact Termination Area Plating Material Gold Flash
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Orientation Right Angle
Plating Thickness 30u
Primary Product colour Black
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 67
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot