TE Connectivity 2176330-6 CRGP 2010 27R 1% Resistor 27 Ohm 1% Tolerance

MPN
2176330-6
Order Code
14-7670
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

The TE Connectivity 2176330-6 is a CRGP 2010 resistor with a resistance of 27 ohms and a 1% tolerance.

This precision resistor features a power rating suitable for general electrical applications.

It is commonly used in electronic circuits requiring stable and accurate performance.

Its compact size makes it ideal for use in densely packed electronic devices.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot