TE Connectivity 2176330-4 Resistor 18 Ohm 1 Percent 1.25W 2010 Size

MPN
2176330-4
Order Code
13-8538
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.112
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 8,000 in stock

The TE Connectivity 2176330-4 is a resistor with an 18 ohm resistance and 1 percent tolerance.

It has a power rating of 1.25 watts and comes in a 2010 size.

This resistor is commonly used in electronics circuits for precise resistance applications.

Its durability and compact size make it suitable for high-power and demanding environments.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot