TE Connectivity 2176247-8 Wirewound Resistor 150W 15 Ohm 5% Chassis Mount

MPN
2176247-8
Order Code
14-9603
Country of Origin
India
Qty Unit Price (Ex VAT)
4+ £73.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 10 in stock

The TE Connectivity 2176247-8 is a robust wirewound resistor with a 150-watt power rating and a resistance of 15 ohms.

It features a 5% tolerance, ensuring reliable performance in demanding applications.

Designed for chassis mount, it is ideal for use in industrial machinery and power conversion systems.

The durable construction makes it suitable for high-power applications.


Type Chassis Mount Resistors
Tolerance 5%
Power Rating 150W

Reviews

Be the first to submit a review

Trustpilot