TE Connectivity 2176230-2 Thick Film Resistor SMD 3522 1R0 5 Percent 3W

MPN
2176230-2
Order Code
15-9090
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 2176230-2 is a surface-mount thick film resistor.

It features a resistance of 1 ohm with a tolerance of 5 percent and a power rating of 3 watts.

The component is housed in a 3522 package, ideal for applications requiring robust performance.

It is commonly used in power electronics and precision current sensing applications.


Type Surface Mount Resistors
Resistance 1
Tolerance 5
Power Rating 3W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot