TE Connectivity 2176085-7 Resistor wire 100Ω Axial lead 9W 5% 1 piece

MPN
2176085-7
EAN-13
2050005410845
Order Code
17-6938
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TE Connectivity 2176085-7 is a high-quality power resistor featuring a resistance of 100 ohms. Designed with an axial lead form factor, this component supports a power rating of 9 watts and maintains a tolerance of 5%, ensuring precise performance specifications for demanding electronic applications. The robust design of this resistor makes it ideal for use in high-power systems such as power supplies, motor drives, and audio equipment where reliable resistance performance is crucial. Its construction allows for efficient heat dissipation, making it well-suited for environments where thermal management is a consideration. With its durable design and precise engineering, this resistor is a dependable choice for various professional and industrial settings.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 9W
Content 1
Diameter 8.5mm
Dimensions (Ø x L) 8.5 mm x 40 mm
Length 40mm
Maximum Temperature +155°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot