TE Connectivity 2176084-2 Resistor 15Ω 7W 5% Axial Lead High Power Wirewound

MPN
2176084-2
EAN-13
2050005412528
Order Code
17-6937
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

TE Connectivity 2176084-2 is a high-power wirewound resistor with a resistance of 15 ohms, rated for 7 watts. Designed with an axial lead configuration, this component offers a tolerance of 5%, making it suitable for precision applications where heat dissipation and reliability are critical. Constructed to manage high power loads efficiently, the wirewound design supports applications such as power supplies, amplifiers, and motor drives, where consistent performance in challenging environments is essential. The resistor's robust construction and stable performance under varying loads and temperatures make it ideal for engineers in search of reliable high-power components for demanding projects.
Type Resistance wire
Resistance 15Ω
Tolerance 5%
Power Rating 7W
Content 1
Diameter 8.5mm
Dimensions (Ø x L) 8.5 mm x 25 mm
Lead Free Yes
Length 25mm
Maximum Temperature +155°C
Military Spec False
Min. temperature -55°C
REACH Compliant
ROHS Yes
Temperature Coefficient 400ppm

Reviews

Be the first to submit a review

Trustpilot